
M 10 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-M10-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | M 10 - 8 OHM |
Description | SPEAKER 8OHM 80W TOP PORT 90DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 80 W 450 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 450 Hz ~ 13 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 80 W | |
Power - Max | 100 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 289,92175 Kč | 11 596,87 Kč |
| Unit Price without VAT: | 289,92175 Kč |
|---|---|
| Unit Price with VAT: | 350,80532 Kč |



