



FRS 7 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRS7S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRS 7 S - 8 OHM |
Description | SPEAKER 8OHM 8W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 8 W 120 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRS 7 S - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 120 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 8 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.252" (31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 10 | 289,14200 Kč | 2 891,42 Kč |
| 25 | 262,08040 Kč | 6 552,01 Kč |
| 75 | 233,63493 Kč | 17 522,62 Kč |
| 150 | 217,65127 Kč | 32 647,69 Kč |
| 300 | 203,01007 Kč | 60 903,02 Kč |
| 525 | 202,89307 Kč | 106 518,86 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |




