FR 7.12 - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR 7.12 - 8 OHM

DigiKey Part Number
2056-FR7.12-8OHM-ND
Manufacturer
Manufacturer Product Number
FR 7.12 - 8 OHM
Description
SPEAKER 8OHM 10W TOP PORT 90DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 10 W 150 Hz ~ 18 kHz Top Round, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
FR 7.12 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
150 Hz ~ 18 kHz
Frequency - Self Resonant
235Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
10 W
Power - Max
20 W
Port Location
Top
Shape
Round, Rectangular Frame
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
4.960" L x 3.110" W (126.00mm x 79.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,27000 Kč370,27 Kč
10293,22700 Kč2 932,27 Kč
25267,88240 Kč6 697,06 Kč
50250,40240 Kč12 520,12 Kč
100234,26330 Kč23 426,33 Kč
300226,55063 Kč67 965,19 Kč
Manufacturers Standard Package
Unit Price without VAT:370,27000 Kč
Unit Price with VAT:448,02670 Kč