8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS07108PO-R

DigiKey Part Number
668-1371-ND
Manufacturer
Manufacturer Product Number
AS07108PO-R
Description
SPEAKER 8OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07108PO-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
250Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.795" L x 1.614" W (71.00mm x 41.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,33000 Kč113,33 Kč
1086,68400 Kč866,84 Kč
2578,28240 Kč1 957,06 Kč
5072,59520 Kč3 629,76 Kč
20062,67960 Kč12 535,92 Kč
40058,35208 Kč23 340,83 Kč
60055,99248 Kč33 595,49 Kč
1 00053,18706 Kč53 187,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,33000 Kč
Unit Price with VAT:137,12930 Kč