


AS07104PO-WR-R | |
|---|---|
cms-digikey-product-number | 668-1124-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AS07104PO-WR-R |
cms-description | SPEAKER 4OHM 3W TOP PORT 86DB |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | AS07104PO-WR-R Models |
cms-category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 250Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.984" (25.00mm) |
Efficiency - Testing 1W/1M |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 100,09700 Kč | 1 000,97 Kč |
| 25 | 90,44240 Kč | 2 261,06 Kč |
| 50 | 83,89540 Kč | 4 194,77 Kč |
| 200 | 72,47040 Kč | 14 494,08 Kč |
| 400 | 67,48390 Kč | 26 993,56 Kč |
| 600 | 64,76483 Kč | 38 858,90 Kč |
| 1 000 | 61,53128 Kč | 61 531,28 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |




