
FR 4X6 X - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR4X6X-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 4X6 X - 4 OHM |
Description | SPEAKER 4OHM 15W TOP PORT 87DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 15 W 75 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 4X6 X - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Full Range | |
Frequency Range | 75 Hz ~ 20 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 2.055" (52.20mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,12000 Kč | 525,12 Kč |
| 24 | 382,23917 Kč | 9 173,74 Kč |
| 48 | 357,46458 Kč | 17 158,30 Kč |
| 72 | 343,85417 Kč | 24 757,50 Kč |
| 120 | 335,10267 Kč | 40 212,32 Kč |
| Unit Price without VAT: | 525,12000 Kč |
|---|---|
| Unit Price with VAT: | 635,39520 Kč |


