


FR 13 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FR13-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 13 - 4 OHM |
Description | SPEAKER 4OHM 30W TOP PORT 88DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 30 W 65 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FR 13 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 65 Hz ~ 20 kHz | |
Frequency - Self Resonant | 100Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,68000 Kč | 413,68 Kč |
| 10 | 327,78100 Kč | 3 277,81 Kč |
| 40 | 286,11050 Kč | 11 444,42 Kč |
| 80 | 267,64213 Kč | 21 411,37 Kč |
| 120 | 257,49525 Kč | 30 899,43 Kč |
| 280 | 256,72975 Kč | 71 884,33 Kč |
| Unit Price without VAT: | 413,68000 Kč |
|---|---|
| Unit Price with VAT: | 500,55280 Kč |



