5 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WEC3R0505QG

DigiKey Part Number
4041-WEC3R0505QG-ND
Manufacturer
Manufacturer Product Number
WEC3R0505QG
Description
5F 3.0V 10*20 EDLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VINATech Co LTD
Series
-
Packaging
Bag
Part Status
Active
Capacitance
5 F
Tolerance
-10%, +30%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
80mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1032,14800 Kč321,48 Kč
5026,13000 Kč1 306,50 Kč
10024,26950 Kč2 426,95 Kč
50021,12062 Kč10 560,31 Kč
1 00020,14611 Kč20 146,11 Kč
2 50019,11692 Kč47 792,30 Kč
5 00018,49617 Kč92 480,85 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč