
VR7PU126498GBFMKT | |
|---|---|
DigiKey Part Number | 1803-1021-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU126498GBFMKT |
Description | MODULE DDR3L SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 003,67000 Kč | 7 003,67 Kč |
| 10 | 6 442,83700 Kč | 64 428,37 Kč |
| 25 | 6 227,36000 Kč | 155 684,00 Kč |
| Unit Price without VAT: | 7 003,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 474,44070 Kč |


