Isolated Module DC DC Converter 1 Output 15V 3.33A 100V - 375V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE-J72-CY

DigiKey Part Number
1102-1454-ND
Manufacturer
Manufacturer Product Number
VE-J72-CY
Description
DC DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.33A 100V - 375V Input
Datasheet
 Datasheet
EDA/CAD Models
VE-J72-CY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
50 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
100V
Package / Case
Half Brick
Voltage - Input (Max)
375V
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 207,41000 Kč9 207,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 207,41000 Kč
Unit Price with VAT:11 140,96610 Kč