



G6SU-2F-TR DC24 | |
|---|---|
DigiKey Part Number | Z8238TR-ND - Tape & Reel (TR) Z8238CT-ND - Cut Tape (CT) Z8238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SU-2F-TR DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SU-2F-TR DC24 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 3.84 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 6.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 101,88200 Kč | 1 018,82 Kč |
| 25 | 97,28800 Kč | 2 432,20 Kč |
| 50 | 93,95760 Kč | 4 697,88 Kč |
| 100 | 90,73450 Kč | 9 073,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 84,61145 Kč | 33 844,58 Kč |
| 800 | 81,70321 Kč | 65 362,57 Kč |
| 1 200 | 80,04858 Kč | 96 058,30 Kč |
| 2 000 | 78,00978 Kč | 156 019,56 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |


