


VM2020AA | |
|---|---|
DigiKey Part Number | 2022-VM2020AATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VM2020AA |
Description | MICROPHONE MEMS ANALOG OMNI |
Customer Reference | |
Detailed Description | 80 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | VM2020AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vesper Technologies Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 80 Hz ~ 10 kHz | |
S/N Ratio | 50dB | |
Voltage - Rated | 2.6 V | |
Current - Supply | 248 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.055" (1.40mm) | |
Shape | Rectangular |

