



S06 | |
|---|---|
DigiKey Part Number | 1737-1005-ND |
Manufacturer | |
Manufacturer Product Number | S06 |
Description | AIR PRESSURE SENSOR MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute I2C Module |
Datasheet | Datasheet |
Category | Output I2C |
Manufacturer VersaSense | Accuracy ±0.058PSI (±0.4kPa) |
Packaging Box | Voltage - Supply 1.5V ~ 3.6V |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 29.01PSI (200kPa) | Package / Case Module |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,84000 Kč | 1 031,84 Kč |
| Unit Price without VAT: | 1 031,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,52640 Kč |

