
VL-MM9-8SBN | |
|---|---|
DigiKey Part Number | 1241-1127-ND |
Manufacturer | |
Manufacturer Product Number | VL-MM9-8SBN |
Description | 8GB PC3-12800 SODIMM DDR3L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module 8GB (1Gx64) DDR3 SDRAM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 8GB (1Gx64) DDR3 SDRAM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 933,95000 Kč | 2 933,95 Kč |
| Unit Price without VAT: | 2 933,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 550,07950 Kč |








