Similar

VL-F15-4EBN | |
|---|---|
DigiKey Part Number | VL-F15-4EBN-ND |
Manufacturer | |
Manufacturer Product Number | VL-F15-4EBN |
Description | SSD 4 GB EUSB IT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Memory Module 4GB eUSB Module (USB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 4GB eUSB Module (USB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 387,55000 Kč | 1 387,55 Kč |
| Unit Price without VAT: | 1 387,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 678,93550 Kč |






