
VL-EPHS-B1A | |
|---|---|
DigiKey Part Number | 1241-1035-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPHS-B1A |
Description | SUMIT-MICRO, ET, 4 USB |
Customer Reference | |
Detailed Description | SUMIT USB 3.543" x 1.259" (90.00mm x 32.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.543" x 1.259" (90.00mm x 32.00mm) |
Manufacturer VersaLogic Corporation | Form Factor SUMIT-micro |
Packaging Bulk | Expansion Site/Bus SUMIT |
Part Status Obsolete | USB USB 2.0 (4) |
Function USB | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,89000 Kč | 918,89 Kč |
| Unit Price without VAT: | 918,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,85690 Kč |









