VL-EPU-4562-SCP-32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


VersaLogic Corporation
In Stock: 14
Unit Price: 102 521,06000 Kč
Datasheet
Single Board Computer 2.8GHz 4 Core 32GB/32GB RAM Intel Core i7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-4562-SCP-32

DigiKey Part Number
1241-1366-ND
Manufacturer
Manufacturer Product Number
VL-EPU-4562-SCP-32
Description
SBC 2.8GHZ 4 CORE 32GB/32GB RAM
Customer Reference
Detailed Description
Single Board Computer 2.8GHz 4 Core 32GB/32GB RAM Intel Core i7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i7
Speed
2.8GHz
Number of Cores
4
Power (Watts)
22.2W
Cooling Type
Heat Plate
Size / Dimension
3.740" x 4.920" (94.99mm x 124.97mm)
Form Factor
COM Basic
Expansion Site/Bus
mPCIe, SATA, PCIe, SPI/SPX, i2C
RAM Capacity/Installed
32GB/32GB
Storage Interface
SATA 3.0 (2), mSATA
Video Outputs
DP (2), LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
24
Analog Input:Output
8:4
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes