
VL-EPU-4011-EDP-08X-32 | |
|---|---|
DigiKey Part Number | 1241-VL-EPU-4011-EDP-08X-32-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-4011-EDP-08X-32 |
Description | SBC 1.6GHZ 4 CORE 8GB/8GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz, 2.0GHz 4 Core 8GB/8GB RAM Intel Atom E3950 |
Datasheet | Datasheet |
Category | Expansion Site/Bus mPCIe, SATA, microSD, I2C |
Manufacturer VersaLogic Corporation | RAM Capacity/Installed 8GB/8GB |
Series | Storage Interface SATA 3.0, eMMC, mSATA, microSD |
Packaging Box | Video Outputs DP, LVDS |
Part Status Active | Ethernet 10/100/1000 Mbps (2) |
Core Processor Intel Atom E3950 | USB USB 2.0 (4), USB 3.0 |
Speed 1.6GHz, 2.0GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Digital I/O Lines 8 |
Power (Watts) 10.1W | Watchdog Timer Yes |
Cooling Type Heat Plate | Contents Keyboard, Mouse |
Size / Dimension 2.170" x 3.740" (55.00mm x 95.00mm) | Operating Temperature -40°C ~ 85°C |
Form Factor COM Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 176,60000 Kč | 25 176,60 Kč |
| Unit Price without VAT: | 25 176,60000 Kč |
|---|---|
| Unit Price with VAT: | 30 463,68600 Kč |






