VL-EPU-3310-EAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VersaLogic Corporation
In Stock: 18
Unit Price: 20 062,99000 Kč
Datasheet
Single Board Computer 1.46GHz 1 Core 2GB/2GB RAM Intel Atom E3815
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-3310-EAP

DigiKey Part Number
1241-1270-ND
Manufacturer
Manufacturer Product Number
VL-EPU-3310-EAP
Description
SBC 1.46GHZ 1 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.46GHz 1 Core 2GB/2GB RAM Intel Atom E3815
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
EPU
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
SATA, eMMC, MicroSD, Mini PCIe
Packaging
Box
Video Outputs
LVDS
Part Status
Obsolete
Ethernet
GbE
Core Processor
Intel Atom E3815
USB
USB 2.0 (4)
Speed
1.46GHz
RS-232 (422, 485)
2
Number of Cores
1
Watchdog Timer
Yes
Power (Watts)
5.40W
Contents
Keyboard, Mouse
Cooling Type
Heat Plate
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VL-EPU-3311-EAPVersaLogic Corporation181241-VL-EPU-3311-EAP-ND20 062,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes