
VL-EPU-3311-EAP | |
|---|---|
DigiKey Part Number | 1241-VL-EPU-3311-EAP-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPU-3311-EAP |
Description | SBC 1.46GHZ 1 CORE 2GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.46GHz 1 Core 2GB/2GB RAM Intel Atom E3815 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Atom E3815 | |
Speed | 1.46GHz | |
Number of Cores | 1 | |
Power (Watts) | 5.9W | |
Cooling Type | Heat Plate | |
Size / Dimension | 2.170" x 3.740" (55.00mm x 95.00mm) | |
Form Factor | COM Mini | |
Expansion Site/Bus | mPCIe, SATA, microSD, I2C | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | SATA 2.0, eMMC, microSD, mSATA | |
Video Outputs | DP, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (4), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 200,08000 Kč | 20 200,08 Kč |
| Unit Price without VAT: | 20 200,08000 Kč |
|---|---|
| Unit Price with VAT: | 24 442,09680 Kč |


