
VL-CBR-0503 | |
|---|---|
DigiKey Part Number | 1241-1256-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0503 |
Description | 0.5 M USB 2.0 A PLUG TO MICRO-B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 0.5m USB 2.0 Male A to Male Micro-B Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 0.5m USB 2.0 Male A to Male Micro-B Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |









