Single Board Computer 2GHz 6 Core 32GB/32GB RAM Intel Xeon E-2276ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-ASM51-2AE

DigiKey Part Number
1241-VL-ASM51-2AE-ND
Manufacturer
Manufacturer Product Number
VL-ASM51-2AE
Description
SBC AI 4.2GHZ 6-C 32GB/32GB, GPU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 6 Core 32GB/32GB RAM Intel Xeon E-2276ML
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Xeon E-2276ML
Speed
2GHz
Number of Cores
6
Power (Watts)
119W
Cooling Type
Heat Plate
Size / Dimension
3.500" L x 3.800" W (88.90mm x 96.52mm)
Form Factor
-
Expansion Site/Bus
I2C, SATA
RAM Capacity/Installed
32GB/32GB
Storage Interface
SATA, SSD
Video Outputs
eDP, HDMI, LVDS, VGA
Ethernet
10/100/1000 Mbps (2), GbE (2)
USB
USB 2.0 (4), USB 3.1 (2)
RS-232 (422, 485)
2
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1260 325,22000 Kč260 325,22 Kč
Manufacturers Standard Package
Unit Price without VAT:260 325,22000 Kč
Unit Price with VAT:314 993,51620 Kč