
VL-ASM51-1AE | |
|---|---|
DigiKey Part Number | 1241-VL-ASM51-1AE-ND |
Manufacturer | |
Manufacturer Product Number | VL-ASM51-1AE |
Description | SBC 4.2GHZ 6 CORE 32GB/32GB RAM, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz, 4.2GHz 6 Core 32GB/32GB RAM Intel Xeon E-2276ML |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon E-2276ML | |
Speed | 2GHz, 4.2GHz | |
Number of Cores | 6 | |
Power (Watts) | 26.7W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.780" x 3.540" (96.00mm x 89.92mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PCie/104 ThreeBank, PCIe, 12C | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | SATA 3.0, NVMe SSD | |
Video Outputs | DP (2) | |
Ethernet | 10GbE (2), 1GbE (2) | |
USB | USB 2.0 (4), USB 3.1 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173 558,76000 Kč | 173 558,76 Kč |
| Unit Price without VAT: | 173 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 210 006,09960 Kč |



