Wire Wrap 28 AWG Yellow Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-6F

DigiKey Part Number
W28-6F-ND
Manufacturer
Manufacturer Product Number
W28-6F
Description
WIRE WW 28AWG ETFE BLK 50' 2/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG Yellow Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Manufacturer
Vector Electronics
Jacket (Insulation) Diameter
0.023" (0.58mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
Yellow
Wire Gauge
28 AWG
Ratings
UL Style 1516/1523
Conductor Diameter
0.013" (0.32mm)
Operating Temperature
150°C
Length
50' (15.24m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
11 394,27000 Kč1 394,27 Kč
Unit Price without VAT:1 394,27000 Kč
Unit Price with VAT:1 687,06670 Kč
Alternate Color
WIRE WW 28AWG ETFE RED 50' 2/PK
In-Stock: 0
Unit Price: 1 394,27000 Kč
WIRE WW 28AWG ETFE WH 50' 2/PK
In-Stock: 4
Unit Price: 1 380,20000 Kč
WIRE WW 28AWG ETFE YEL 50' 2/PK
In-Stock: 0
Unit Price: 1 394,27000 Kč
WIRE WW 28AWG ETFE GRN 50' 2/PK
In-Stock: 14
Unit Price: 990,90000 Kč
WIRE WW 28AWG ETFE BLU 50' 2/PK
In-Stock: 1
Unit Price: 990,90000 Kč
Alternate Length
WIRE WW 28AWG ETFE YELLOW 150'
In-Stock: 0
Unit Price: 2 017,91000 Kč