Wire Wrap 28 AWG White Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-6E

DigiKey Part Number
W28-6E-ND
Manufacturer
Manufacturer Product Number
W28-6E
Description
WIRE WW 28AWG ETFE WH 50' 2/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 28 AWG White Ethylene Tetrafluoroethylene (ETFE) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Manufacturer
Vector Electronics
Jacket (Insulation) Diameter
0.023" (0.58mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
White
Wire Gauge
28 AWG
Ratings
UL Style 1516/1523
Conductor Diameter
0.013" (0.32mm)
Operating Temperature
150°C
Length
50' (15.24m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
21 380,20000 Kč2 760,40 Kč
41 313,21500 Kč5 252,86 Kč
61 275,34833 Kč7 652,09 Kč
101 228,95000 Kč12 289,50 Kč
141 199,13571 Kč16 787,90 Kč
201 168,20250 Kč23 364,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 380,20000 Kč
Unit Price with VAT:1 670,04200 Kč
Alternate Color
WIRE WW 28AWG ETFE RED 50' 2/PK
In-Stock: 0
Unit Price: 1 394,27000 Kč
WIRE WW 28AWG ETFE BLK 50' 2/PK
In-Stock: 0
Unit Price: 1 394,27000 Kč
WIRE WW 28AWG ETFE YEL 50' 2/PK
In-Stock: 0
Unit Price: 1 394,27000 Kč
WIRE WW 28AWG ETFE GRN 50' 2/PK
In-Stock: 14
Unit Price: 990,90000 Kč
WIRE WW 28AWG ETFE BLU 50' 2/PK
In-Stock: 1
Unit Price: 990,90000 Kč
Alternate Length
WIRE WW 28AWG ETFE WHITE 150'
In-Stock: 16
Unit Price: 2 017,91000 Kč