FT1U-6AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1U-6AC

DigiKey Part Number
V2102-ND
Manufacturer
Manufacturer Product Number
FT1U-6AC
Description
FAN TRAY 6 FANS 19X1.71X12.95"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 6 Fans, 52 CFM 19.00" L x 12.95" W x 1.72" H (482.6mm x 328.9mm x 43.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 6 Fans, 52 CFM
Size / Dimension
19.00" L x 12.95" W x 1.72" H (482.6mm x 328.9mm x 43.7mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 792,37000 Kč8 792,37 Kč
58 260,82000 Kč41 304,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8 792,37000 Kč
Unit Price with VAT:10 638,76770 Kč