
CG2-80M | |
|---|---|
DigiKey Part Number | V1157-ND |
Manufacturer | |
Manufacturer Product Number | CG2-80M |
Description | CARD GUIDE METAL SCREW 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Metal, Screw Mount, 6.640" (168.66mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,18000 Kč | 815,18 Kč |
| 12 | 684,08417 Kč | 8 209,01 Kč |
| 36 | 633,07444 Kč | 22 790,68 Kč |
| 60 | 610,67350 Kč | 36 640,41 Kč |
| 108 | 585,89315 Kč | 63 276,46 Kč |
| 252 | 551,93611 Kč | 139 087,90 Kč |
| Unit Price without VAT: | 815,18000 Kč |
|---|---|
| Unit Price with VAT: | 986,36780 Kč |


