
DC-800 | |
|---|---|
DigiKey Part Number | 492-1007-ND |
Manufacturer | |
Manufacturer Product Number | DC-800 |
Description | CARD GUIDE DEEP 8.0" 0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 5 | 15,83200 Kč | 79,16 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 50 | 12,66600 Kč | 633,30 Kč |
| 100 | 11,83660 Kč | 1 183,66 Kč |
| 300 | 10,63620 Kč | 3 190,86 Kč |
| 500 | 10,11936 Kč | 5 059,68 Kč |
| 1 000 | 9,45834 Kč | 9 458,34 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


