
CG2-65M | |
---|---|
DigiKey Part Number | V1154-ND |
Manufacturer | |
Manufacturer Product Number | CG2-65M |
Description | CARD GUIDE METAL SCREW 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Metal, Screw Mount, 5.140" (130.56mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 425,81000 Kč | 1 425,81 Kč |
10 | 1 211,91000 Kč | 12 119,10 Kč |
25 | 1 136,07640 Kč | 28 401,91 Kč |
50 | 1 081,90600 Kč | 54 095,30 Kč |
100 | 1 030,33510 Kč | 103 033,51 Kč |
Unit Price without VAT: | 1 425,81000 Kč |
---|---|
Unit Price with VAT: | 1 725,23010 Kč |