
34562882 | |
|---|---|
DigiKey Part Number | 1439-1329-ND |
Manufacturer | |
Manufacturer Product Number | 34562882 |
Description | CARD GUIDE 220MM HVY DUTY ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Aluminum, Snap-In Mount, 8.661" (220.00mm) 0.079" (2.00mm) Thick PC Boards |
EDA/CAD Models | 34562882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Aluminum, Snap-In Mount, 8.661" (220.00mm) | |
For Use With/Related Products | 0.079" (2.00mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 5 | 112,21400 Kč | 561,07 Kč |
| 10 | 104,88500 Kč | 1 048,85 Kč |
| 30 | 94,23900 Kč | 2 827,17 Kč |
| 50 | 89,66140 Kč | 4 483,07 Kč |
| 100 | 83,80300 Kč | 8 380,30 Kč |
| 250 | 76,64352 Kč | 19 160,88 Kč |
| 500 | 71,88666 Kč | 35 943,33 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |





