CCK15P90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK15P/90

DigiKey Part Number
CCK15P/90-ND
Manufacturer
Manufacturer Product Number
CCK15P/90
Description
SUBRACK KIT ALUM 12X19
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 4U = 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Height
4U = 7.000" (177.80mm)
Card Size Range
4.250" ~ 6.250" H x 9.600" L (107.95mm ~ 158.75mm x 243.84mm)
Guide Method
Card Guide
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 885,87000 Kč4 885,87 Kč
54 276,13200 Kč21 380,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 885,87000 Kč
Unit Price with VAT:5 911,90270 Kč