
CCA13M-H/90 | |
|---|---|
DigiKey Part Number | CCA13M-H/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA13M-H/90 |
Description | CARD RACK ALUM 9X10.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 9.000" L x 10.250" W (228.60mm x 260.35mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 377,38000 Kč | 5 377,38 Kč |
| Unit Price without VAT: | 5 377,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 506,62980 Kč |



