8008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8008

DigiKey Part Number
8008VEC-ND
Manufacturer
Manufacturer Product Number
8008
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1840,28000 Kč840,28 Kč
5737,34000 Kč3 686,70 Kč
10700,59600 Kč7 005,96 Kč
25657,87800 Kč16 446,95 Kč
50629,44520 Kč31 472,26 Kč
100603,96170 Kč60 396,17 Kč
250574,25644 Kč143 564,11 Kč
Manufacturers Standard Package
Unit Price without VAT:840,28000 Kč
Unit Price with VAT:1 016,73880 Kč