
1N4003G-T | |
|---|---|
DigiKey Part Number | 1N4003GDITR-ND - Tape & Reel (TR) 1N4003GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4003G-T |
Description | DIODE STANDARD 200V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80204 Kč | 901,02 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| 2 000 | 1,41705 Kč | 2 834,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22578 Kč | 6 128,90 Kč |
| 10 000 | 1,10731 Kč | 11 073,10 Kč |
| 15 000 | 1,04692 Kč | 15 703,80 Kč |
| 25 000 | 0,97901 Kč | 24 475,25 Kč |
| 35 000 | 0,93878 Kč | 32 857,30 Kč |
| 50 000 | 0,89967 Kč | 44 983,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









