Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59P44-032

DigiKey Part Number
59P44-032-ND
Manufacturer
Manufacturer Product Number
59P44-032
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.00" L x 4.50" W (152.4mm x 114.3mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,04000 Kč329,04 Kč
5285,27800 Kč1 426,39 Kč
10269,69800 Kč2 696,98 Kč
25251,62320 Kč6 290,58 Kč
50239,60400 Kč11 980,20 Kč
100228,84040 Kč22 884,04 Kč
250216,30460 Kč54 076,15 Kč
500207,95370 Kč103 976,85 Kč
1 000200,46014 Kč200 460,14 Kč
Manufacturers Standard Package
Unit Price without VAT:329,04000 Kč
Unit Price with VAT:398,13840 Kč