




A2450 | |
|---|---|
DigiKey Part Number | CC1015-ND |
Manufacturer | |
Manufacturer Product Number | A2450 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | A2450 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 90 ~ 280VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137121N | Crouzet | 35 | 966-84137121N-ND | 1 582,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,25000 Kč | 1 541,25 Kč |
| 10 | 1 467,97000 Kč | 14 679,70 Kč |
| 50 | 1 401,20080 Kč | 70 060,04 Kč |
| 100 | 1 360,04260 Kč | 136 004,26 Kč |
| Unit Price without VAT: | 1 541,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 864,91250 Kč |















