3719-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3719-6

DigiKey Part Number
V1029-ND
Manufacturer
Manufacturer Product Number
3719-6
Description
PLUGBOARD CARD EDGE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round), Ground Plane
Edge Contacts
72 @ 0.1" (2.54mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 027,45000 Kč1 027,45 Kč
5903,67600 Kč4 518,38 Kč
10859,47200 Kč8 594,72 Kč
25808,04200 Kč20 201,05 Kč
50773,80220 Kč38 690,11 Kč
100743,09870 Kč74 309,87 Kč
250707,31536 Kč176 828,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 027,45000 Kč
Unit Price with VAT:1 243,21450 Kč