
3662 | |
|---|---|
DigiKey Part Number | V1016-ND |
Manufacturer | |
Manufacturer Product Number | 3662 |
Description | PLUGBOARD CARD EDGE NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Card Edge Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Card Edge | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | 44 @ 0.156" (3.96mm) | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,16000 Kč | 668,16 Kč |
| 5 | 584,29000 Kč | 2 921,45 Kč |
| 10 | 554,36800 Kč | 5 543,68 Kč |
| 25 | 519,59120 Kč | 12 989,78 Kč |
| 50 | 496,45160 Kč | 24 822,58 Kč |
| 100 | 475,71180 Kč | 47 571,18 Kč |
| 250 | 451,55276 Kč | 112 888,19 Kč |
| Unit Price without VAT: | 668,16000 Kč |
|---|---|
| Unit Price with VAT: | 808,47360 Kč |











