
170H85WE | |
---|---|
DigiKey Part Number | V1015-ND |
Manufacturer | |
Manufacturer Product Number | 170H85WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.062" (1.57mm) 1/16" | |
Size / Dimension | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 121,70000 Kč | 1 121,70 Kč |
5 | 987,59200 Kč | 4 937,96 Kč |
10 | 939,72500 Kč | 9 397,25 Kč |
25 | 884,02520 Kč | 22 100,63 Kč |
50 | 846,94360 Kč | 42 347,18 Kč |
100 | 813,69690 Kč | 81 369,69 Kč |
250 | 774,93932 Kč | 193 734,83 Kč |
Unit Price without VAT: | 1 121,70000 Kč |
---|---|
Unit Price with VAT: | 1 357,25700 Kč |