64P44WE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155H175WE

DigiKey Part Number
V2058-ND
Manufacturer
Manufacturer Product Number
155H175WE
Description
BREADBRD PREPUNCHED INSULAT NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.062" (1.57mm) 1/16"
Size / Dimension
18.00" L x 16.00" W (457.2mm x 406.4mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 477,92000 Kč1 477,92 Kč
51 305,26800 Kč6 526,34 Kč
101 243,59200 Kč12 435,92 Kč
251 171,80280 Kč29 295,07 Kč
501 123,99840 Kč56 199,92 Kč
1001 081,11960 Kč108 111,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 477,92000 Kč
Unit Price with VAT:1 788,28320 Kč