
169P99WE | |
|---|---|
DigiKey Part Number | V2019-ND |
Manufacturer | |
Manufacturer Product Number | 169P99WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 17.00" L x 10.00" W (431.8mm x 254.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,97000 Kč | 1 049,97 Kč |
| 5 | 923,71600 Kč | 4 618,58 Kč |
| 10 | 878,62700 Kč | 8 786,27 Kč |
| 25 | 826,16200 Kč | 20 654,05 Kč |
| 50 | 791,22740 Kč | 39 561,37 Kč |
| 100 | 759,90710 Kč | 75 990,71 Kč |
| 250 | 723,40260 Kč | 180 850,65 Kč |
| Unit Price without VAT: | 1 049,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,46370 Kč |


