Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-508-DP-FC-S

DigiKey Part Number
153-1018-ND
Manufacturer
Manufacturer Product Number
VI-508-DP-FC-S
Description
LCD MOD 5DIG 5 X 1 TRANSFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Varitronix
Series
Packaging
Bulk
Part Status
Active
Number of Characters
5.0
Display Format
5 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
10.16mm H x 4.83mm W
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Viewing Area
45.72mm L x 17.78mm W
Backlight
-
Voltage - Supply
3V
Dot Size
-
Interface
-
Operating Temperature
-10°C ~ 60°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10110,32300 Kč1 103,23 Kč
10089,17850 Kč8 917,85 Kč
50079,94820 Kč39 974,10 Kč
1 00076,95011 Kč76 950,11 Kč
2 00074,41534 Kč148 830,68 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč