
X00816 | |
|---|---|
DigiKey Part Number | 5555-X00816-ND |
Manufacturer | |
Manufacturer Product Number | X00816 |
Description | KTP-15-L LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Tab |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Phoenix America | Actuator Type Round Shaft |
Series | Linearity ±2% |
Packaging Bulk | Resistance 5.1 kOhms |
Part Status Active | Resistance Tolerance ±25% |
For Measuring Linear Position | Voltage - Supply 60VAC/DC |
Technology Resistive | Termination Style Solder Tab |
Linear Range 0 ~ 46.00mm (0 ~ 1.81") | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,69000 Kč | 1 108,69 Kč |
| 5 | 1 022,30800 Kč | 5 111,54 Kč |
| 10 | 990,14000 Kč | 9 901,40 Kč |
| 25 | 951,63760 Kč | 23 790,94 Kč |
| 50 | 925,28940 Kč | 46 264,47 Kč |
| 100 | 901,10820 Kč | 90 110,82 Kč |
| Unit Price without VAT: | 1 108,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,51490 Kč |


