
9615R5.1KL2.0 | |
|---|---|
DigiKey Part Number | 1724-1065-ND |
Manufacturer | |
Manufacturer Product Number | 9615R5.1KL2.0 |
Description | SENSOR LINEAR 38.1MM SOLDER LUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 38.10mm (0 ~ 1.50") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.35% | |
Resistance | 5.1 kOhms | |
Resistance Tolerance | ±25% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Box with Solder Lugs | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,71000 Kč | 1 285,71 Kč |
| Unit Price without VAT: | 1 285,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,70910 Kč |




