Pt100 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETP-RT-4-24-PT100B

DigiKey Part Number
5555-ETP-RT-4-24-PT100B-ND
Manufacturer
Manufacturer Product Number
ETP-RT-4-24-PT100B
Description
TEMPERATURE PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 250°C 2 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 250°C
Length - Lead Wire
9.45" (240mm)
Conductor Type
2 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
235mm
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
5288,26000 Kč1 441,30 Kč
10277,55200 Kč2 775,52 Kč
25264,75120 Kč6 618,78 Kč
50256,00340 Kč12 800,17 Kč
100247,97800 Kč24 797,80 Kč
500231,81120 Kč115 905,60 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč