EPT2200-C-00200-B-5-C (94264070)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPT2200-C-02500-B-5-C (94264074)

DigiKey Part Number
5555-EPT2200-C-02500-B-5-C(94264074)-ND
Manufacturer
Manufacturer Product Number
EPT2200-C-02500-B-5-C (94264074)
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Variohm
Series
Packaging
Bulk
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
362.59PSI (2500kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
5V
Port Size
Female - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Packard Metripak 150
Maximum Pressure
725PSI (5000kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1815,70000 Kč815,70 Kč
5757,96200 Kč3 789,81 Kč
Manufacturers Standard Package
Unit Price without VAT:815,70000 Kč
Unit Price with VAT:986,99700 Kč