
EPT2200-C-00700-B-5-C (94264071) | |
---|---|
DigiKey Part Number | 5555-EPT2200-C-00700-B-5-C(94264071)-ND |
Manufacturer | |
Manufacturer Product Number | EPT2200-C-00700-B-5-C (94264071) |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 203.05PSI (1400kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 815,70000 Kč | 815,70 Kč |
5 | 757,96200 Kč | 3 789,81 Kč |
Unit Price without VAT: | 815,70000 Kč |
---|---|
Unit Price with VAT: | 986,99700 Kč |