
EPS01-BR-G1/8-N-10-NC-AG | |
|---|---|
DigiKey Part Number | 5555-EPS01-BR-G1/8-N-10-NC-AG-ND |
Manufacturer | |
Manufacturer Product Number | EPS01-BR-G1/8-N-10-NC-AG |
Description | PRESSURE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) Switch Male - 0.13" (3.17mm) Tube NC Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output NC |
Manufacturer Phoenix America | Voltage - Supply 42V |
Series | Port Size Male - 0.13" (3.17mm) Tube |
Packaging Bulk | Port Style Threaded |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Pressure Type Switch | Maximum Pressure 290.08PSI (2000kPa) |
Operating Pressure 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) | Operating Temperature -25°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,45000 Kč | 514,45 Kč |
| 5 | 470,31400 Kč | 2 351,57 Kč |
| 10 | 453,87200 Kč | 4 538,72 Kč |
| 25 | 434,23880 Kč | 10 855,97 Kč |
| 50 | 420,80420 Kč | 21 040,21 Kč |
| 100 | 408,48250 Kč | 40 848,25 Kč |
| 500 | 383,63892 Kč | 191 819,46 Kč |
| Unit Price without VAT: | 514,45000 Kč |
|---|---|
| Unit Price with VAT: | 622,48450 Kč |







