
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Variohm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.15% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | ±3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,66000 Kč | 765,66 Kč |
| 5 | 703,65800 Kč | 3 518,29 Kč |
| 10 | 680,52300 Kč | 6 805,23 Kč |
| 25 | 652,86720 Kč | 16 321,68 Kč |
| 50 | 633,94640 Kč | 31 697,32 Kč |
| 100 | 616,57960 Kč | 61 657,96 Kč |
| Unit Price without VAT: | 765,66000 Kč |
|---|---|
| Unit Price with VAT: | 926,44860 Kč |


