
93268 | |
|---|---|
DigiKey Part Number | 5555-93268-ND |
Manufacturer | |
Manufacturer Product Number | 93268 |
Description | IPL-0100-103-3%-ST LINEAR POSITI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 906,62000 Kč | 1 906,62 Kč |
| 5 | 1 768,24200 Kč | 8 841,21 Kč |
| 10 | 1 716,67000 Kč | 17 166,70 Kč |
| 25 | 1 654,95320 Kč | 41 373,83 Kč |
| 50 | 1 612,69680 Kč | 80 634,84 Kč |
| 100 | 1 573,92400 Kč | 157 392,40 Kč |
| Unit Price without VAT: | 1 906,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 307,01020 Kč |



